07HCP-681K-50 | Fastron

Choke, radial, 680 µH, 0.43 A, 07HCP-681K-50

Order No.: 87D0546
MPN:
07HCP-681K-50
Series: 07HCP
07HCP-681K-50 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
0.8568 €
100 pcs.
0.7259 €
500 pcs.
0.6307 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable Inductor, 07HCP-681K-50, Fastron

Pluggable Inductor with cap

Technical specifications
Filter Property Value
Version choke
Inductance 680 µH
DC current 0.43 A
Tolerance ±10 %
DC resistance 1.43 Ω
Saturation current 0.7 A
Design radial
Height 10 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes