001.59.679 | Ettinger

Flat head screw, slotted, M6, Ø 12 mm, 20 mm, steel, ISO 1580, 001.59.679

Order No.: 14H9234
EAN: 4070211033421
MPN:
001.59.679
1.59.679
001.59.679 Ettinger Screws, Threaded Rods Image 1
001.59.679 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3328 €
50 pcs.
1.2376 €
100 pcs.
1.1305 €
500 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.59.679, Ettinger

Flat Head Screw, ISO 1580, M6x20 mm, Steel A4, Slotted, Self-Sealing SEELSKREW.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M6
Length 20 mm
diameter 12 mm
Head shape flathead
Material steel
Standard number ISO 1580
Logistics
Property Value
Customs tariff number 73181552
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes