001.59.479 | Ettinger
Flat head screw, slotted, M4, Ø 8 mm, 20 mm, steel, ISO 1580, 001.59.479
Order No.: 14H9231
EAN: 4070211033391
MPN:
001.59.479
1.59.479
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6664 €
100 pcs.
0.6069 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.59.479, Ettinger
Flat Head Screw, ISO 1580, M4 x 20 mm, Steel A4, Slotted, Self-Sealing SEELSKREW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 20 mm | |
| diameter | 8 mm | |
| Head shape | flathead | |
| Material | steel | |
| Standard number | ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |