001.59.379 | Ettinger

Flat head screw, slotted, M3, Ø 6 mm, 20 mm, steel, ISO 1580, 001.59.379

Order No.: 14H9226
EAN: 4070211033346
MPN:
001.59.379
1.59.379
001.59.379 Ettinger Screws, Threaded Rods Image 1
001.59.379 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6184 €
50 pcs.
1.4875 €
100 pcs.
1.3685 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.59.379, Ettinger

Flat Head Screw, ISO 1580, M3 x 20 mm, Steel A4, Slotted, Self-Sealing SEELSKREW.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M3
Length 20 mm
diameter 6 mm
Head shape flathead
Material steel
Standard number ISO 1580
Logistics
Property Value
Customs tariff number 73181552
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes