001.59.329 | Ettinger

Flat head screw, slotted, M3, Ø 6 mm, 6 mm, steel, ISO 1580, 001.59.329

Order No.: 14H9223
EAN: 4070211033315
MPN:
001.59.329
1.59.329
001.59.329 Ettinger Screws, Threaded Rods Image 1
001.59.329 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6783 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.59.329, Ettinger

Flat Head Screw, ISO 1580, M3 x 6 mm, Steel A4, Slotted, Self-Sealing SEELSKREW.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M3
Length 6 mm
diameter 6 mm
Head shape flathead
Material steel
Standard number ISO 1580
Logistics
Property Value
Customs tariff number 73181552
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes