001.59.459 | Ettinger
Flat head screw, slotted, M4, Ø 8 mm, 12 mm, steel, ISO 1580, 001.59.459
Order No.: 14H9230
EAN: 4070211033384
MPN:
001.59.459
1.59.459
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available in 5 Days: 2,500 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.6902 €
100 pcs.
0.6307 €
500 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.59.459, Ettinger
Flat Head Screw, ISO 1580, M4 x 12 mm, Steel A4, Slotted, Self-Sealing SEELSKREW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 12 mm | |
| diameter | 8 mm | |
| Head shape | flathead | |
| Material | steel | |
| Standard number | ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |