001.59.429 | Ettinger
Flat head screw, slotted, M4, Ø 8 mm, 6 mm, steel, ISO 1580, 001.59.429
Order No.: 14H9227
EAN: 4070211033353
MPN:
001.59.429
1.59.429
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Available in 5 Days: 9,100 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
500 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.59.429, Ettinger
Flat Head Screw, ISO 1580, M4 x 6 mm, Steel A4, Slotted, Self-Sealing SEELSKREW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 6 mm | |
| diameter | 8 mm | |
| Head shape | flathead | |
| Material | steel | |
| Standard number | ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |