001.59.349 | Ettinger
Flat head screw, slotted, M3, Ø 6 mm, 10 mm, steel, ISO 1580, 001.59.349
Order No.: 14H9224
EAN: 4070211033322
MPN:
001.59.349
1.59.349
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7259 €
100 pcs.
0.6664 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.59.349, Ettinger
Flat Head Screw, ISO 1580, M3 x 10 mm, Steel A4, Slotted, Self-Sealing SEELSKREW.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 10 mm | |
| diameter | 6 mm | |
| Head shape | flathead | |
| Material | steel | |
| Standard number | ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |