001.59.449 | Ettinger

Flat head screw, slotted, M4, Ø 8 mm, 10 mm, steel, ISO 1580, 001.59.449

Order No.: 14H9229
EAN: 4070211033377
MPN:
001.59.449
1.59.449
001.59.449 Ettinger Screws, Threaded Rods Image 1
001.59.449 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.1067 €
100 pcs.
1.0234 €
500 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.59.449, Ettinger

Flat Head Screw, ISO 1580, M4 x 10 mm, Steel A4, Slotted, Self-Sealing SEELSKREW.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M4
Length 10 mm
diameter 8 mm
Head shape flathead
Material steel
Standard number ISO 1580
Logistics
Property Value
Customs tariff number 73181552
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes