001.59.439 | Ettinger

Flat head screw, slotted, M4, Ø 8 mm, 8 mm, steel, ISO 1580, 001.59.439

Order No.: 14H9228
EAN: 4070211033360
MPN:
001.59.439
1.59.439
001.59.439 Ettinger Screws, Threaded Rods Image 1
001.59.439 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9520 €
50 pcs.
0.8806 €
100 pcs.
0.8092 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.59.439, Ettinger

Flat Head Screw, ISO 1580, M4 x 8 mm, Steel A4, Slotted, Self-Sealing SEELSKREW.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M4
Length 8 mm
diameter 8 mm
Head shape flathead
Material steel
Standard number ISO 1580
Logistics
Property Value
Customs tariff number 73181552
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes