THM 10-2423WI | TRACO POWER

DC converter, 9-36 VDC, 10 W, 2 outputs, ±15 VDC, 88 % efficiency, THM 10-2423WI

Order No.: 32C2086
EAN: 7613441022567
MPN:
THM 10-2423WI
Series: THM 10WI
THM 10-2423WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.7459 € *
Available in 7 Days: 830 pcs. - if ordered today
Total Price:
69.75 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7459 €
10 pcs.
62.7606 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco THM 10-2423WI

The THM-10WI series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package and with ultra-wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficien¬cy of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 333 mA
Output voltage DC ±15 VDC
Input voltage AC 9-36 VDC
Power 10 W
efficiency 88 %
Design DIP24
Isolation voltage 5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes