ATV950U75N4U | Schneider Electric
Frequency converter, 3-phase, 7.5 kW, 480 V, 16.5 A for synchronous/asynchronous motors, ATV950U75N4U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,076.2763 € *
Standard delivery time from the manufacturer is: 6 Weeks
Frequency converter, ATV950U75N4U, Schneider Electric
The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 7.5kW or 10hp, suitable for voltage inputs ranging from 380 to 480V. It is designed with an IP55 rating and conforms to UL type 12 standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 7.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 16.5 A | |
| Width | 264 mm | |
| Height | 678 mm | |
| Depth | 299 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |