ATV950U30N4EU | Schneider Electric
Frequency converter, 3-phase, 3 kW, 480 V, 7.2 A for synchronous/asynchronous motors, ATV950U30N4EU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,533.1960 € *
Standard delivery time from the manufacturer is: 6 Weeks
Frequency converter, ATV950U30N4EU, Schneider Electric
The ATV950 variable speed drive has a power rating of 3kW and is designed to operate with input voltages ranging from 380V to 480V. It is built to meet IP55 and UL type12 standards, featuring a disc switch for easy operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 3 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 7.2 A | |
| Width | 264 mm | |
| Height | 678 mm | |
| Depth | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |