ATV950D90N4U | Schneider Electric
Frequency converter, 3-phase, 90 kW, 480 V, 173 A for synchronous/asynchronous motors, ATV950D90N4U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10,771.5706 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
10,771.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10,771.5706 €
Frequency converter, ATV950D90N4U, Schneider Electric
The altivar process ATV900/ATV950 is a variable speed drive with a power rating of 90kW or 125hp, suitable for voltage inputs ranging from 380 to 480V. It is designed with an IP55 enclosure and UL type 12 certification for protection against dust, water, and other environmental factors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 90 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 173 A | |
| Width | 345 mm | |
| Height | 1250 mm | |
| Depth | 375 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |