ATV950D11N4U | Schneider Electric
Frequency converter, 3-phase, 11 kW, 480 V, 23.5 A for synchronous/asynchronous motors, ATV950D11N4U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,511.1023 € *
Standard delivery time from the manufacturer is: 6 Weeks
Frequency converter, ATV950D11N4U, Schneider Electric
The altivar process ATV900, ATV950 is a variable speed drive with a power rating of 11kW (15hp) and is designed to operate within a voltage range of 380 to 480V. It is built to meet IP55 and UL type 12 standards, ensuring reliable performance in various industrial environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 11 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 23.5 A | |
| Width | 264 mm | |
| Height | 678 mm | |
| Depth | 299 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |