133571 | Riegler

Double threaded nipple, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 133571

Order No.: 63G3636
EAN: 4047322482202
MPN:
133571
TFD 245-234
133571 Riegler Fittings and Accessories Image 1
133571 Riegler Fittings and Accessories Image 2
133571 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3411 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
3 pcs.
9.8413 €
5 pcs.
9.3772 €
7 pcs.
8.8298 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 133571, Riegler

Double threaded nipple 245, ET/ET, red., R 2, R 3/4, operating temperature. -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R2, R3/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15