113104 | Riegler
Double threaded nipple, L 83 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113104
Order No.: 63G3631
EAN: 4047322395274
MPN:
113104
TFD 245-30212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9749 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
32.97 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9749 €
3 pcs.
31.4160 €
5 pcs.
29.5477 €
7 pcs.
27.8936 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 113104, Riegler
Double threaded nipple 245, ET/ET, red., R 3, R 2 1/2, operating temperature. -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R3, R2 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 83 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |