113095 | Riegler
Double threaded nipple, L 57 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113095
Order No.: 63G3622
EAN: 4047322252874
MPN:
113095
TFD 245-11434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
3 pcs.
5.8310 €
5 pcs.
5.5454 €
7 pcs.
5.2241 €
10 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 113095, Riegler
Double threaded nipple 245, ET/ET, red., R 1 1/4, R 3/4, operating temperature. -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1 1/4, R3/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 57 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |