113097 | Riegler
Double threaded nipple, L 59 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113097
Order No.: 63G3624
EAN: 4047322252898
MPN:
113097
TFD 245-11210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7941 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
3 pcs.
8.3538 €
5 pcs.
7.9492 €
7 pcs.
7.4732 €
10 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 113097, Riegler
Double threaded nipple 245, ET/ET, red., R 1 1/2, R 1, operating temperature. -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1 1/2, R1 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 59 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |