113100 | Riegler
Double threaded nipple, L 68 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113100
Order No.: 63G3629
EAN: 4047322252928
MPN:
113100
TFD 245-20112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7461 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
3 pcs.
9.2463 €
5 pcs.
8.8060 €
7 pcs.
8.2705 €
10 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 113100, Riegler
Double threaded nipple 245, ET/ET, red., R 2, R 1 1/2, operating temperature. -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R2, R1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 68 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |