113102 | Riegler
Double threaded nipple, L 75 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113102
Order No.: 63G3628
EAN: 4047322395250
MPN:
113102
TFD 245-21220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9432 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9432 €
3 pcs.
21.8603 €
5 pcs.
20.5513 €
7 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 113102, Riegler
Double threaded nipple 245, ET/ET, red., R 2 1/2, R 2, operating temperature. -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R2 1/2, R2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 75 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |