133569 | Riegler

Double threaded nipple, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 133569

Order No.: 63G3620
EAN: 4047322482189
MPN:
133569
TFD 245-11212
133569 Riegler Fittings and Accessories Image 1
133569 Riegler Fittings and Accessories Image 2
133569 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
5 pcs.
5.4145 €
10 pcs.
5.1527 €
15 pcs.
4.8433 €
20 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 133569, Riegler

Double threaded nipple 245 ET/ET red. R 1 1/2, R 1/2, operating temperature. -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R1 1/2, R1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15