133570 | Riegler

Double threaded nipple, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 133570

Order No.: 63G3621
EAN: 4047322482196
MPN:
133570
TFD 245-11234
133570 Riegler Fittings and Accessories Image 1
133570 Riegler Fittings and Accessories Image 2
133570 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5926 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
3 pcs.
6.2594 €
5 pcs.
5.9500 €
7 pcs.
5.5930 €
10 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 133570, Riegler

Double threaded nipple 245 ET/ET red. R 1 1/2, R 3/4, operating temperature. -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R1 1/2, R3/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15