113101 | Riegler
Double threaded nipple, L 75 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113101
Order No.: 63G3623
EAN: 4047322395243
MPN:
113101
TFD245-212112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8270 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
3 pcs.
15.0535 €
5 pcs.
14.3514 €
7 pcs.
13.5065 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R2 1/2, R1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 75 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |