113099 | Riegler

Double threaded nipple, L 68 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113099

Order No.: 63G3630
EAN: 4047322252911
MPN:
113099
TFD 245-20114
113099 Riegler Fittings and Accessories Image 1
113099 Riegler Fittings and Accessories Image 2
113099 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2340 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
3 pcs.
9.7104 €
5 pcs.
9.2463 €
7 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R2, R1 1/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 68 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes