113093 | Riegler

Double threaded nipple, L 53 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113093

Order No.: 63G3634
EAN: 4047322252843
MPN:
113093
TFD 245-1012
113093 Riegler Fittings and Accessories Image 1
113093 Riegler Fittings and Accessories Image 2
113093 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2959 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
5 pcs.
4.0817 €
10 pcs.
3.8794 €
15 pcs.
3.6414 €
20 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R1, R1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 53 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes