113092 | Riegler

Double threaded nipple, L 47 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113092

Order No.: 63G3632
EAN: 4047322252836
MPN:
113092
TFD 245-3412
113092 Riegler Fittings and Accessories Image 1
113092 Riegler Fittings and Accessories Image 2
113092 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Available in 3 Days: 41 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.4157 €
15 pcs.
2.2610 €
25 pcs.
2.1182 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R3/4, R1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 47 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes