110901 | Riegler

Screw-in fitting, L 36.5 mm, 10 bar, PFA, for hose, 110901

Order No.: 63G4614
EAN: 4047322223942
MPN:
110901
120.02.603
110901 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9725 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
38.97 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9725 €
2 pcs.
37.1161 €
3 pcs.
34.9146 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110901, Riegler

Straight screw-in fitting, G 1/8 o., for hose 6/8 mm, AF 17, Working pressure max. 10 bar (20 °C)/max. 1 bar (170 °C), PFA.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/8
Pressure 10 bar
Material PFA
Length 36.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes