110900 | Riegler
Screw-in fitting, L 31.5 mm, 10 bar, PFA, for hose, 110900
Order No.: 63G4613
EAN: 4047322206457
MPN:
110900
120.01.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3728 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
20.37 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3728 €
3 pcs.
19.4089 €
5 pcs.
18.2546 €
7 pcs.
17.2312 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110900, Riegler
Straight screw-in fitting, G 1/8 o., for hose 4/6 mm, AF 14, Working pressure max. 10 bar (20 °C)/max. 1 bar (170 °C), PFA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 31.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |