110765 | Riegler
Screw-in fitting, L 40.5 mm, 10 bar, PA, for hose, 110765
Order No.: 63G4609
EAN: 4047322021586
MPN:
110765
120.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0813 €
10 pcs.
4.8314 €
15 pcs.
4.5458 €
20 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110765, Riegler
Straight screw-in fitting, G 1/8 o., for hose 8/10 mm, AF 19, Working pressure max. 10 bar (20°C)/max. 1 bar (60°C), PA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 40.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |