110722 | Riegler
Screw-in fitting, L 29.5 mm, 10 bar, POM, for hose, 110722
Order No.: 63G4608
EAN: 4047322014540
MPN:
110722
11.652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 3 Days: 167 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
25 pcs.
0.6664 €
50 pcs.
0.6188 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110722, Riegler
Straight screw-in fitting, G 1/8 o., for hose 8/6 mm, AF 13, Operating pressure 0-10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 29.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |