110850 | Riegler

Screw-in fitting, L 40.5 mm, 10 bar, PP, for hose, 110850

Order No.: 63G4611
EAN: 4047322212809
MPN:
110850
120.03-PP
110850 Riegler Fittings and Accessories Image 1
110850 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8286 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
3 pcs.
11.2455 €
5 pcs.
10.7219 €
7 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110850, Riegler

Straight screw-in fitting, G 1/8 o., for hose 8/10 mm, AF 19, Working pressure max. 10 bar (20 °C)/max. 2.5 bar (90 °C), PP.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/8
Pressure 10 bar
Material PP
Length 40.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes