110669 | Riegler
Screw-in fitting, L 27 mm, stainless steel, for hose, 110669
Order No.: 63G4615
EAN: 4047322013598
MPN:
110669
11.0413 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8111 € *
Available in 3 Days: 85 pcs. - if ordered today
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8111 €
3 pcs.
24.5854 €
5 pcs.
23.1217 €
7 pcs.
21.8246 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110669, Riegler
Straight screw-in fitting, G 1/8 o., for hose 6/4 mm, AF 14, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Material | stainless steel | |
| Length | 27 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |