110851 | Riegler
Screw-in fitting, L 44.5 mm, 10 bar, PP, for hose, 110851
Order No.: 63G4612
EAN: 4047322356787
MPN:
110851
120.04-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9563 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
3 pcs.
19.0043 €
5 pcs.
17.8857 €
7 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110851, Riegler
Straight screw-in fitting, G 1/8 o., for hose 9/12 mm, AF 22, Working pressure max. 10 bar (20 °C)/max. 2.5 bar (90 °C), PP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 44.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |