110721 | Riegler
Screw-in fitting, L 28 mm, 10 bar, POM, for hose, 110721
Order No.: 63G4607
EAN: 4047322014533
MPN:
110721
11.651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 3 Days: 504 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
25 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110721, Riegler
Straight screw-in fitting, G 1/8 o., for hose 6/4 mm, AF 13, Operating pressure 0-10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 28 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |