110670 | Riegler

Screw-in fitting, L 29 mm, stainless steel, for hose, 110670

Order No.: 63G4616
EAN: 4047322013628
MPN:
110670
11.0414 ES
110670 Riegler Fittings and Accessories Image 1
110670 Riegler Fittings and Accessories Image 2
110670 Riegler Fittings and Accessories Image 3
110670 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6203 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
26.62 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6203 €
3 pcs.
25.3589 €
5 pcs.
23.8476 €
7 pcs.
22.5029 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110670, Riegler

Straight screw-in fitting, G 1/8 o., for hose 8/6 mm, AF 14, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/8
Material stainless steel
Length 29 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes