70152941 | PEPPERL+FUCHS
Jack, M12, 5 pole, IDC connection, screw locking, straight, 70152941
Order No.: 28G5575
EAN: 4050143507276
MPN:
70152941
V15-G-Q3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5402 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
3 pcs.
17.7429 €
5 pcs.
16.7671 €
7 pcs.
15.8984 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-G-Q3, PEPPERL+FUCHS
Female connector M12 straight A-coded 5-pin, for cable diameter 4 - 7 mm, field-attachable, insulation displacement connection
Features
- Insulation displacement connection
- Metal locking
- Knurled nut suitable for tool assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | nickel-plated/gold-plated | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |