70131222 | PEPPERL+FUCHS

Jack, M12, 8 pole, screw connection, screw locking, straight, 70131222

Order No.: 28G5573
EAN: 4050143435975
MPN:
70131222
V19X-G-ABG
70131222 PEPPERL+FUCHS Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.9939 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
44.99 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9939 €
2 pcs.
43.1851 €
3 pcs.
41.5310 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V19X-G-ABG, PEPPERL+FUCHS

Female connector M12 straight X-coded 8-pin, Cat6A, shielded, for cable diameter 5.5 - 9 mm, field-attachable, insulation displacement connection

Features

  • Suitable for Gigabit Ethernet
  • Field-attachable
  • Sturdy metallic housing
  • All-round shielding (360°) for full EMC protection
  • Insulation displacement connection
  • Suitable for wall bushing
Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes