318791 | PEPPERL+FUCHS
Jack, M12, 5 pole, screw connection, screw locking, straight, 318791
Order No.: 28G5565
EAN: 4050143130535
MPN:
318791
V15L-G-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3533 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.35 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3533 €
2 pcs.
37.7825 €
3 pcs.
36.3307 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15L-G-BK, PEPPERL+FUCHS
Female connector M12 straight L-coded 5-pin, for cable diameter 8 - 13 mm, field-attachable
Features
- Field-attachable
- Screw terminal connection
- Metal locking
- Knurled nut suitable for tool assembly
- UL Recognized Component
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |