208869 | PEPPERL+FUCHS

Jack, M12, 4 pole, screw connection, screw locking, straight, 208869

Order No.: 28G5546
EAN: 4050143025756
MPN:
208869
V1-G-ABG-PG9
208869 PEPPERL+FUCHS Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0709 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.07 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0709 €
2 pcs.
29.7381 €
4 pcs.
28.0959 €
6 pcs.
26.6322 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-ABG-PG9, PEPPERL+FUCHS

Female connector M12 straight A-coded 4-pin, for cable diameter 5 - 8 mm, shielded, field-attachable

Features

  • Field-attachable, shieldable
  • Metal housing
  • Iris spring shielding
  • Cable socket for read/write heads with M12 plug connections
  • cURus approval
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes