199931 | PEPPERL+FUCHS
Jack, M12, 8 pole, screw connection, screw locking, straight, 199931
Order No.: 28G5541
EAN: 4050143022571
MPN:
199931
V17-G-PG9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1645 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.16 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1645 €
2 pcs.
33.6413 €
4 pcs.
31.7968 €
6 pcs.
30.1427 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V17-G-PG9, PEPPERL+FUCHS
Female connector M12 straight A-coded 8-pin, for cable diameter 6 - 8 mm, field-attachable
Features
- Screw terminal connection
- Knurled nut suitable for tool assembly
- Metal locking
- UL Recognized Component
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |