224883 | PEPPERL+FUCHS
Jack, M12, 4 pole, screw connection, screw locking, straight, 224883
Order No.: 28G5552
EAN: 4050143031634
MPN:
224883
V1-G-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6949 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
3 pcs.
17.8619 €
5 pcs.
17.0884 €
7 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-BK, PEPPERL+FUCHS
Female connector M12 straight A-coded 4-pin, for cable diameter 4 - 6 mm, field-attachable
Features
- Screw terminal connection
- Metal locking
- Knurled nut suitable for tool assembly
- cURus approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |