219137 | PEPPERL+FUCHS
Jack, M12, 5 pole, screw connection, screw locking, straight, 219137
Order No.: 28G5551
EAN: 4050143029464
MPN:
219137
V15-G-ABG-PG9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9388 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
2 pcs.
32.4632 €
4 pcs.
30.6782 €
6 pcs.
29.0836 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-G-ABG-PG9, PEPPERL+FUCHS
Female connector M12 straight A-coded 5-pin, for cable diameter 5 - 8 mm, shielded, field-attachable
Features
- Field-attachable, shieldable
- Metal housing
- Iris spring shielding
- cURus approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |