134142 | PEPPERL+FUCHS
Jack, M12, 4 pole, IDC connection, screw locking, straight, 134142
Order No.: 28G5536
EAN: 4050143015221
MPN:
134142
V1-G-Q3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3014 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
3 pcs.
19.4327 €
5 pcs.
18.3498 €
7 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-Q3, PEPPERL+FUCHS
Female connector M12 straight A-coded 4-pin, for cable diameter 3.5 - 6 mm, field-attachable, insulation displacement connection
Features
- Insulation displacement connection
- Plastic locking
- Knurled nut suitable for tool assembly
- cURus approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | nickel-plated/gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |