099774 | PEPPERL+FUCHS

Jack, M12, 5 pole, screw connection, screw locking, straight, 099774

Order No.: 28G5528
EAN: 4050143008032
MPN:
099774
V15-G-PG9
099774 PEPPERL+FUCHS Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5029 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
3 pcs.
21.5271 €
5 pcs.
20.3371 €
7 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-G-PG9, PEPPERL+FUCHS

Female connector M12 straight A-coded 5-pin, for cable diameter 6 - 8 mm, field-attachable

Features

  • Screw terminal connection
  • Metal locking
  • Knurled nut suitable for tool assembly
  • cURus approval
Technical specifications
Filter Property Value
Product type jack
Version PA
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes