70112081 | PEPPERL+FUCHS
Jack, M12, 5 pole, screw connection, screw locking, straight, 70112081
Order No.: 28G5570
EAN: 4050143397884
MPN:
70112081
V15-G-PG7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3014 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
3 pcs.
19.4327 €
5 pcs.
18.3498 €
7 pcs.
17.3978 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-G-PG7, PEPPERL+FUCHS
Female connector M12 straight A-coded 5-pin, for cable diameter 4 - 6 mm, field-attachable
Features
- Screw terminal connection
- Metal locking
- Knurled nut suitable for tool assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |