70163306 | PEPPERL+FUCHS
Y splitter, 2 x M12 (3 pole, socket) to M12 (4 pole, plug), Y-shape, 70163306
Order No.: 28G8140
EAN: 4050143536573
MPN:
70163306
V1S-T-V1-Y70163306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8789 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.88 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8789 €
3 pcs.
33.3557 €
5 pcs.
31.5350 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter, V1S-T-V1-Y70163306, PEPPERL+FUCHS
Y-Splitter M12 plug 4-pin to 2x M12 socket 3-pin A-coded.
Features
- Easy merging of two signals at a single M12 slot
- Suitable for normally open contacts or 1 signal from antivalent sensors
- Degree of protection IP67
- Free of paint wetting interfering substances
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M12 (3 pole, socket) | |
| Connector (exit) | M12 (4 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |