221645 | PEPPERL+FUCHS
Y splitter, 2 x M8 (3 pole, socket) to M12 (4 pole, plug), Y-shape, 221645
Order No.: 28G8138
EAN: 4050143030132
MPN:
221645
V1S-T-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3914 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.39 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3914 €
3 pcs.
32.0586 €
5 pcs.
30.8210 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter, V1S-T-V3, PEPPERL+FUCHS
Y-Splitter M12 plug 4-pin to 2x M8 socket 3-pin A-coded.
Features
- Degree of protection IP67
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M8 (3 pole, socket) | |
| Connector (exit) | M12 (4 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |