304591 | PEPPERL+FUCHS

Y splitter, 2 x M12 (4 pole, socket) to M12 (5 pole, plug), Y-shape, 304591

Order No.: 28G8132
EAN: 4050143051892
MPN:
304591
V15S-YAND-V15/V15
304591 PEPPERL+FUCHS Sensor-Actuator Adapter Image 1
304591 PEPPERL+FUCHS Sensor-Actuator Adapter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2395 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.24 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2395 €
3 pcs.
25.0971 €
5 pcs.
23.7286 €
7 pcs.
22.4910 €
*incl. VAT plus shipping costs
Subject to prior sale

Y-Splitter, V15S-YAND-V15/V15, PEPPERL+FUCHS

Y-Splitter M12 plug 5-pin to 2x M12 socket 4-pin A-coded.

Features

  • Logical AND combination of the two sensor signals
  • Degree of protection IP67
  • UL Recognized Component
  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
Technical specifications
Filter Property Value
Connector 2 x M12 (4 pole, socket)
Connector (exit) M12 (5 pole, plug)
Design Y-shape
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes