191661 | PEPPERL+FUCHS
Y splitter, 2 x M12 (5 pole, socket/plug) to M12 (5 pole, socket), Y-shape, 191661
Order No.: 28G8143
EAN: 4050143020010
MPN:
191661
V15S-T-CAN/DN-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.4858 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.49 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4858 €
3 pcs.
33.9388 €
5 pcs.
32.0824 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter, V15S-T-CAN/DN-V15, PEPPERL+FUCHS
Y-Splitter M12 socket to M12 plug / M12 socket 5-pin A-coded.
Features
- Suitable for DeviceNet and CANopen
- Parallel distributor for bus connection (all pins bridged)
- Degree of protection IP67
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M12 (5 pole, socket/plug) | |
| Connector (exit) | M12 (5 pole, socket) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |